TDK CGA5L1X8L1H155K160AC technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 1.5 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK CGA5L1X8L1H155K160AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.