Multilayer ceramic capacitor featuring 68nF capacitance and a 50V DC rating. Dielectric material is C0G with a 5% tolerance, housed in a 1206 (3216 metric) surface mount package. Operating temperature range is -55°C to 125°C, with low ESR suitable for automotive applications and AEC-Q200 qualification. Packaged on tape and reel, this lead-free component is RoHS compliant.
TDK CGA5L2C0G1H683J160AA technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.075inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA5L2C0G1H683J160AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.