
Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 50V DC rating. Features C0G dielectric for stable performance across a wide temperature range of -55°C to 150°C, with a 5% tolerance. Surface mountable in a 1206 (3216 metric) case code, this component is AEC-Q200 qualified and RoHS compliant, suitable for automotive applications. Packaged in cut tape for efficient assembly.
TDK CGA5L2NP01H104J160AA technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | High Temperature |
| Material | Ceramic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA5L2NP01H104J160AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.