
1uF, 25V X7R multilayer ceramic capacitor with 10% tolerance, designed for surface mount applications in a 1206 (3216 metric) case. Features low ESR and operates across a -55°C to 125°C temperature range, meeting AEC-Q200 automotive standards. Packaged in tape and reel for automated assembly.
TDK CGA5L2X7R1E105K160AA technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.6mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.075inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA5L2X7R1E105K160AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
