Multilayer ceramic capacitor with 150nF capacitance and 100V DC rating. Features X8R dielectric for high-temperature applications, operating from -55°C to 150°C. Surface mountable in a 1206 (3216 metric) SMD package with 10% tolerance. AEC-Q200 qualified and RoHS compliant, supplied on tape and reel.
TDK CGA5L2X8R2A154K160AA technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X8R |
| Features | High Temperature |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA5L2X8R2A154K160AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.