
Multilayer Ceramic Capacitor (MLCC) with 6.8nF capacitance and 250V DC rating. Features C0G dielectric for stable performance across temperature variations, with a 5% tolerance. Designed for surface mount applications in a 1206 (3216 metric) case code, measuring 3.2mm L x 1.6mm W x 1.6mm H. Operates from -55°C to 125°C and is AEC-Q200 qualified for automotive use. Supplied in tape and reel packaging.
TDK CGA5L3C0G2E682J160AA technical specifications.
| Capacitance | 6.8nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 1.6mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA5L3C0G2E682J160AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.