
TDK's CGA5L3X5R1H155M160AB is a 1.5uF ceramic capacitor with a voltage rating of 50V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. This capacitor is rated to AEC-Q200 and is RoHS compliant. It is available in a 1206 package quantity of 2000, packaged in tape and reel.
TDK CGA5L3X5R1H155M160AB technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X5R |
| Height | 1.6mm |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Thickness | 0.071inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA5L3X5R1H155M160AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
