The TDK CGA5L3X5R1H225M160AB is a multilayer ceramic capacitor with a capacitance of 2.2uF and a voltage rating of 50V. It has a tolerance of 20% and is rated for surface mount applications. The capacitor is packaged in a 1206 case and is compliant with AEC-Q200. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
TDK CGA5L3X5R1H225M160AB technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X5R |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA5L3X5R1H225M160AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.