
Multilayer ceramic capacitor with 10µF capacitance and 35V DC rated voltage. Features X5R dielectric, 20% tolerance, and a 1206 (3216 metric) surface mount package. Operates from -55°C to 85°C, is AEC-Q200 qualified, lead-free, and RoHS compliant. Supplied in tape and reel packaging.
TDK CGA5L3X5R1V106M160AB technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X5R |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA5L3X5R1V106M160AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
