
Multilayer Ceramic Capacitor (MLCC) with 3.3µF capacitance and 100V DC rated voltage. Features X7S dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal device is packaged in a 1206 SMD footprint with dimensions of 3.2mm length, 1.6mm width, and 1.6mm height. Designed for automotive applications with 10% capacitance tolerance.
TDK CGA5L3X7S2A335K160AB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 3.3 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA5L3X7S2A335K160AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.