Multilayer ceramic capacitor with 4.7µF capacitance and 16V DC rating. Features X8R dielectric for high temperature applications up to 150°C, with a tolerance of ±10%. Housed in a 1206 (3216 metric) surface mount package, this AEC-Q200 qualified component is lead-free and RoHS compliant.
TDK CGA5L3X8R1C475K160AB technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X8R |
| Features | High Temperature |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA5L3X8R1C475K160AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.