Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 50V DC rated voltage. Features X8R dielectric for stable performance across a wide temperature range of -55°C to 150°C. This 2-terminal, surface-mount device utilizes soft termination technology and is supplied on tape and reel.
TDK CGA5L3X8R1H105K160AE technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA5L3X8R1H105K160AE to view detailed technical specifications.
No datasheet is available for this part.