TDK's CGA5L3X8R2A334K160AD is a 330nF, 100V, X8R ceramic capacitor available in a 1206 SMD/SMT package. Operating temperature range is -55°C to 150°C. This component is RoHS compliant and rated to AEC-Q200 standards.
TDK CGA5L3X8R2A334K160AD technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X8R |
| Height | 1.6mm |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.063inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA5L3X8R2A334K160AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.