
Multilayer Ceramic Capacitor (MLCC) with 2.7nF capacitance and 630V DC rated voltage. Features C0G dielectric for stable performance across temperature, with a 5% tolerance. Designed for surface mount applications in a 1206 case code (3.2mm x 1.6mm). Operates from -55°C to 125°C and is AEC-Q200 qualified for automotive use. Packaged in tape and reel.
TDK CGA5L4C0G2J272J160AA technical specifications.
| Capacitance | 2.7nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 5% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA5L4C0G2J272J160AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
