
Multilayer Ceramic Capacitor (MLCC) with 0.015µF capacitance and 450V DC rated voltage. Features C0G dielectric with 5% tolerance, operating from -55°C to 125°C. This 2-terminal component is surface-mount (SMD) with a 1206 package size, measuring 3.2mm in length, 1.6mm in width, and 1.6mm in height.
TDK CGA5L4C0G2W153J160AA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA5L4C0G2W153J160AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.