
1.5µF, 25V multilayer ceramic capacitor with X8R dielectric, offering 10% tolerance. Designed for surface mount applications in a 1210 (3225 metric) case code, this component features high temperature operation up to 150°C and a minimum operating temperature of -55°C. AEC-Q200 qualified and RoHS compliant, it is supplied in tape and reel packaging.
TDK CGA6L2X8R1E155K160AA technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X8R |
| Features | High Temperature |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA6L2X8R1E155K160AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.