10uF, 16V X7R multilayer ceramic capacitor, 10% tolerance, in a 1210 (3225 metric) SMD package. Features low ESR, a wide operating temperature range of -55°C to 125°C, and AEC-Q200 automotive qualification. This ceramic capacitor is supplied on tape and reel, with RoHS compliance.
TDK CGA6M3X7R1C106K200AB technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 2mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA6M3X7R1C106K200AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.