TDK CGA6M4X7R2J683K technical specifications.
| Capacitance | 68nF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA6M4X7R2J683K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.