Multilayer ceramic capacitor with 4.7µF capacitance and 50V DC rating. Features X7S dielectric, 10% tolerance, and soft termination for enhanced reliability. This 1210 (3225 metric) SMD component operates from -55°C to 125°C and is AEC-Q200 qualified for automotive applications. Packaged in tape and reel, it offers a robust solution for demanding electronic designs.
TDK CGA6N3X7S1H475K230AE technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7S |
| Features | Soft Termination |
| Height | 2.3mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.098inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA6N3X7S1H475K230AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
