Multilayer Ceramic Capacitor (MLCC) with 3.3µF capacitance and 25V DC rating. Features X8R dielectric, 10% tolerance, and a 1210 (3225 metric) surface mount package. Operates across a wide temperature range from -55°C to 150°C, suitable for high-temperature applications. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
TDK CGA6P2X8R1E335K250AA technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X8R |
| Features | High Temperature |
| Height | 2.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA6P2X8R1E335K250AA to view detailed technical specifications.
No datasheet is available for this part.