
Multilayer ceramic capacitor with 680nF capacitance and 100V DC rating. Features X8R dielectric, 10% tolerance, and a 1210 (3225 metric) SMD package. Designed for high-temperature applications with a maximum operating temperature of 150°C and AEC-Q200 qualification. Surface mount termination, lead-free, and RoHS compliant.
TDK CGA6P3X8R2A684K250AB technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X8R |
| Features | High Temperature |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA6P3X8R2A684K250AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.