
TDK's CGA6P3X8R2A684K250AD is a multilayer ceramic capacitor with a capacitance of 680nF and a tolerance of 10%. It has a voltage rating of 100V and is rated for operation between -55°C and 150°C. The capacitor is packaged in a 1210 case and is surface mountable. It is compliant with AEC-Q200 and RoHS.
TDK CGA6P3X8R2A684K250AD technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X8R |
| Height | 2.5mm |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.098inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA6P3X8R2A684K250AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.