This ceramic capacitor has a capacitance of 470nF with a tolerance of 20%. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1812 case and is rated for 450V. It is compliant with AEC-Q200 and RoHS standards.
TDK CGA8N4X7T2W474M230KA technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Thickness | 0.098inch |
| Tolerance | 20% |
| Voltage Rating | 450V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA8N4X7T2W474M230KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.