Multilayer Ceramic Capacitor (MLCC) with 6.8µF capacitance and 100V DC rated voltage. Features X7S dielectric, 10% tolerance, and a 2220 (5750 metric) case code. Designed for surface mount applications with a maximum operating temperature of 125°C and AEC-Q200 automotive qualification. Packaged in tape and reel, this RoHS compliant component offers reliable performance in demanding environments.
TDK CGA9M3X7S2A685K200KB technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Dielectric | X7S |
| Height | 2mm |
| Length | 5.7mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.016932oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA9M3X7S2A685K200KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.