
Multilayer Ceramic Capacitor, 47µF capacitance, 25V DC rated voltage, X7R dielectric. Operating temperature range from -55°C to 125°C. Features 20% capacitance tolerance and low ESR. Package type is 2220 SMD with dimensions 5.7mm length, 5mm width, and 2.3mm height. Designed for automotive applications and supplied on tape and reel.
TDK CGA9N3X7R1E476M230KB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA9N3X7R1E476M230KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.