The CGA9N3X7S2A106K is a 10uF ceramic capacitor with a voltage rating of 100V and a tolerance of 20%. It is available in a 2220 package and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is packaged on tape and reel. This component is part of the CGA series from TDK.
TDK CGA9N3X7S2A106K technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA9N3X7S2A106K to view detailed technical specifications.
No datasheet is available for this part.