
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 100V DC rating. Features X7S dielectric, 10% tolerance, and a 2220 (5750 metric) SMD/SMT package. Operates from -55°C to 125°C and is AEC-Q200 qualified. Supplied in tape and reel packaging.
TDK CGA9N3X7S2A106K230KB technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7S |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.016932oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA9N3X7S2A106K230KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
