Multilayer Ceramic Capacitor (MLCC) with 6.8µF capacitance and 50V DC rating. Features X7R dielectric, 10% tolerance, and a 2220 (5750 metric) surface mount case code. Operates from -55°C to 125°C, is AEC-Q200 qualified, RoHS compliant, and lead-free. Packaged in tape and reel for automated assembly.
TDK CGA9P2X7R1H685K250KA technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric | X7R |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.098inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.016932oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA9P2X7R1H685K250KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.