
2.2µF, 250V X7T dielectric multilayer ceramic capacitor (MLCC) in a 2220 (5750 metric) surface mount package. Features 20% tolerance, operating temperature range of -55°C to 125°C, and AEC-Q200 automotive qualification. This lead-free, RoHS compliant component is supplied on tape and reel.
TDK CGA9P3X7T2E225M250KA technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Dielectric | X7T |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 0.224inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Thickness | 0.11inch |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016932oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA9P3X7T2E225M250KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.