TDK CGAX8RE3KIT technical specifications.
| Dielectric | X8R |
| Features | High Temperature |
| Mount | Surface Mount |
| Packaging | Box |
| Series | CGA |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGAX8RE3KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.