This 1uF ceramic chip capacitor is rated for 16VDC with 10% tolerance and has a dielectric of JB. It is available in a 0603 package and is designed for surface mount applications. The operating temperature range is from -25°C to 85°C.
TDK CGB3B1JB1C105K(055AC) technical specifications.
| Capacitance | 1uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | JB |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.55mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK CGB3B1JB1C105K(055AC) to view detailed technical specifications.
No datasheet is available for this part.