The TDK CGB Series Ceramic Capacitor is a multilayer ceramic capacitor with a capacitance of 1uF and a voltage rating of 25V. It has a tolerance of 10% and is available in a 0603 package type. The capacitor is surface mountable and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in a tape and reel packaging with a quantity of 4000 units.
TDK CGB3B1JB1E105K055AC technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 550um |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CGB |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGB3B1JB1E105K055AC to view detailed technical specifications.
No datasheet is available for this part.