Multilayer ceramic capacitor with 470pF capacitance and 50V DC rating. Features C0G dielectric for stable performance and 5% tolerance. Surface mountable in a 0402 (1005 metric) case, measuring 1mm x 0.5mm x 0.5mm. Operates from -55°C to 125°C, is lead-free, RoHS compliant, and supplied on tape and reel.
TDK CGJ2B2C0G1H471J050BA technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | COTS |
| RoHS Compliant | Yes |
| Series | CGJ |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGJ2B2C0G1H471J050BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.