1nF, 16V X7R dielectric multilayer ceramic capacitor in a 0402 (1005 metric) surface mount package. Features 10% tolerance, operating temperature range of -55°C to 125°C, and lead-free, RoHS compliant construction. Supplied on tape and reel with 10000 units per package.
TDK CGJ2B2X7R1C102K050BA technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | COTS |
| RoHS Compliant | Yes |
| Series | CGJ |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGJ2B2X7R1C102K050BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.