Multilayer ceramic capacitor with 15nF capacitance and 25V voltage rating. Features X7R dielectric, 10% tolerance, and a compact 0402 (1005 metric) SMD package. Operates across a wide temperature range from -55°C to 125°C, meeting AEC-Q200 automotive standards. Supplied in tape and reel packaging for automated assembly.
TDK CGJ2B2X7R1E153K050BA technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGJ2B2X7R1E153K050BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.