Multilayer Ceramic Capacitor (MLCC) with 68pF capacitance and 50V DC rating. Features C0G dielectric for stable performance and a 5% tolerance. Surface mountable in an 0603 (1608 metric) case code, this component operates from -40°C to 85°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
TDK CGJ3E2C0G1H680J080AA technical specifications.
| Capacitance | 68pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Dielectric | C0G |
| Height | 0.8mm |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI, USB |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 90 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Ratings | COTS |
| RoHS Compliant | Yes |
| Series | CGJ |
| Termination | SMD/SMT |
| Thickness | 0.031inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGJ3E2C0G1H680J080AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.