Multilayer ceramic capacitor with 6.8nF capacitance and 50V DC rating. Features C0G dielectric with 5% tolerance, suitable for surface mount applications in a 0603 (1608 metric) package. Operates across a wide temperature range from -55°C to 125°C. Packaged in tape and reel for automated assembly. RoHS compliant.
TDK CGJ3E2C0G1H682J080AA technical specifications.
| Capacitance | 6.8nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | COTS |
| RoHS Compliant | Yes |
| Series | CGJ |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGJ3E2C0G1H682J080AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.