Multilayer ceramic capacitor with 100nF capacitance and 100V DC rating. Features X7S dielectric, 10% tolerance, and a 0603 (1608 metric) surface mount case. Operates from -55°C to 125°C, suitable for automotive applications. Packaged in tape and reel for automated assembly.
TDK CGJ3E3X7S2A104K080AA technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7S |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | COTS |
| RoHS Compliant | Yes |
| Series | CGJ |
| Termination | SMD/SMT |
| Thickness | 0.031inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGJ3E3X7S2A104K080AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.