Surface mount multilayer ceramic capacitor featuring 1µF capacitance and a 25V DC rating. This X7R dielectric component offers a 10% tolerance and operates across a -55°C to 125°C temperature range. The 0805 (2012 metric) case code provides dimensions of 2mm length, 1.25mm width, and 1.25mm height. Packaged in tape and reel, this RoHS compliant capacitor is suitable for surface mount applications.
TDK CGJ4J2X7R1E105K125AA technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | COTS |
| RoHS Compliant | Yes |
| Series | CGJ |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGJ4J2X7R1E105K125AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.