
Multilayer Ceramic Capacitor (MLCC) with 150nF capacitance and 25V DC rating. Features X7R dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Surface mountable in an 0805 (2012 metric) case code, packaged on tape and reel. Dimensions include 2mm length, 1.25mm width, and 1.25mm height. RoHS compliant.
TDK CGJ4J2X7R1E154K125AA technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | COTS |
| RoHS Compliant | Yes |
| Series | CGJ |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGJ4J2X7R1E154K125AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.