TDK CGJ4J3X7R2D682K technical specifications.
| Capacitance | 68nF |
| Package/Case | 0805 |
| Packaging | Tape and Reel |
| Series | CGJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGJ4J3X7R2D682K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.