TDK CGJ5H2X7R2A333K technical specifications.
| Capacitance | 33nF |
| Package/Case | 1206 |
| Packaging | Tape and Reel |
| Series | CGJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGJ5H2X7R2A333K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.