TDK CGJ5L4C0G2H332J technical specifications.
| Capacitance | 3.3nF |
| Package/Case | 1206 |
| Packaging | Tape and Reel |
| Series | CGJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGJ5L4C0G2H332J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.