TDK CHS-CSC-20 technical specifications.
| Accuracy | 7% |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 15°C |
| Output Type | Analog Voltage |
| Packaging | Tray |
| Response Time | 60s |
| Sensor Type | Temperature |
| Series | CHS |
| RoHS | Compliant |
Download the complete datasheet for TDK CHS-CSC-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
