TDK CHS-GSS technical specifications.
| Accuracy | 5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Output Type | Analog Voltage |
| Packaging | Bulk |
| Response Time | 60s |
| RoHS Compliant | No |
| Series | CHS |
| RoHS | Not Compliant |
Download the complete datasheet for TDK CHS-GSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
