TDK CHS-UGR technical specifications.
| Max Operating Temperature | 45 |
| Number of Terminals | 3 |
| Min Operating Temperature | 5 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-T3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK CHS-UGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.