TDK CIT1212EMS-S20 technical specifications.
| Width | 12.4 |
| Length | 12.5 |
| Number of Functions | 1 |
| Manufacturer Series | CIT-S |
| Height | 6 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK CIT1212EMS-S20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.