TDK CK45-B3AD122KYNN technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.394inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CK45 |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK CK45-B3AD122KYNN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.