TDK CK45-B3DD471KYVN technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for TDK CK45-B3DD471KYVN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.