TDK CK45-B3FD152KYGRA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 6 |
| Length | 14.5 |
| Manufacturer Series | CK45-RB |
| Capacitance | 0.0015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Series | CK45-RB |
| Height | 14.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CK45-B3FD152KYGRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.